Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $6,768.060 ($7,783.269) |
Price for:Each
Minimum: 1
Multiple: 1
$6,768.06 ($7,783.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXSENS
Manufacturer Part NoMTI-30-2A8G4
Order Code2912970
Product RangeMTi 10
Technical Datasheet
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
Sensor TypeMEMS
Sensing AxisX, Y, Z
Supply Voltage Min4.5V
Sensor Case StyleModule
Supply Voltage Max34V
Sensor Case / PackageModule
No. of Pins-
Sensing Range - Accelerometer± 20g
Sensing Range - Gyroscope± 450°/s
Temperature Sensing Range-
Output InterfaceRS232, USB, UART - BAU
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMTi 10
SVHCTo Be Advised
Product Overview
MTi-30 is a full gyro-enhanced Attitude and Heading Reference System (AHRS) MEMS module. It outputs drift-free roll, pitch and true/magnetic north referenced yaw plus sensors data (3D acceleration, 3D rate of turn and 3D earth-magnetic field data).
- Full-featured sensor fusion algorithm with easy to use SDK
- Wide array of synchronization options
- Low latency for real-time applications
Technical Specifications
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
Sensing Axis
X, Y, Z
Sensor Case Style
Module
Sensor Case / Package
Module
Sensing Range - Accelerometer
± 20g
Temperature Sensing Range
-
Operating Temperature Min
-40°C
Product Range
MTi 10
SVHC
To Be Advised
Sensor Type
MEMS
Supply Voltage Min
4.5V
Supply Voltage Max
34V
No. of Pins
-
Sensing Range - Gyroscope
± 450°/s
Output Interface
RS232, USB, UART - BAU
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90148000
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025