Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $104.610 ($120.3015) |
10+ | $93.670 ($107.7205) |
25+ | $90.120 ($103.638) |
100+ | $85.470 ($98.2905) |
Product Information
Product Overview
ADIS16006 is a low-cost, low-power, complete dual-axis accelerometer with an integrated serial peripheral interface (SPI). This measures acceleration with a full-scale range of ±5 g (minimum). It can measure both dynamic acceleration (vibration) and static acceleration (gravity). The typical noise floor is 200µg/√Hz, allowing signals below 1.9mg (60Hz bandwidth) to be resolved. The bandwidth of the accelerometer is set with optional capacitors, CX and CY, at the XFILT pin and the YFILT pin. An externally driven self-test pin (ST) allows the user to verify the accelerometer functionality. Application includes industrial vibration/motion sensing, platform stabilization, dual-axis tilt sensing, tracking, recording, analysis devices, and alarms and security devices.
- Minimum measurement range is ±5g (TA=-40°C to +125°C, VCC=5V, CX=CY=0µF)
- Typical cross axis sensitivity is ±1.5% (TA=-40°C to +125°C, VCC=5V, CX=CY=0µF)
- Typical noise density is 200μg/√Hz rms (at 24°C, TA=-40°C to +125°C, VCC=5V, CX=CY=0µF)
- Operating voltage range from 3 to 5.25V (TA=-40°C to +85°C, VS=5V, CX=CY=0.1μF)
- Typical sensor resonant frequency is 5.5KHz (TA=-40°C to +85°C, VS=5V, CX=CY=0.1μF)
- Typical resolution is 10bits (TA=-40°C to +85°C, VS=5V, CX=CY=0.1μF)
- Dual-axis accelerometer, SPI digital output interface
- Internal temperature sensor, highly integrated; minimal external components
- 12-terminal land grid array (LGA) package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
X, Y
LGA
256LSB/g
3V
242LSB/g
125°C
-
MSL 3 - 168 hours
± 5g
SPI
12Pins
LGA
5.25V
-40°C
272LSB/g
-
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate