Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $590.030 ($678.5345) |
| 5+ | $531.020 ($610.673) |
Product Information
Product Overview
3038-0200 is an accelerometer. It is designed for application durability in extreme temperature, vibration and shock environments. It helps to improve sensing confidence and allows for simple installation with a hermetically sealed SMD design. It incorporates a gas damped piezoresistive MEMS sensing element providing outstanding long-term stability. With a millivolt output signal and mechanical overload stops that provide shock protection to loads greater than 10,000g, this sensor offers excellent value for performance. Applications include harsh environments, vibration & shock monitoring, impact testing, safe and arming, munitions testing, automotive safety testing, drop testing, biomechanics testing, pile driving, embedded applications, instrumentation, machinery.
- ±.1VDC full scale output voltage
- Excitation voltage range from 2 to 10VDC
- ±25mV zero acceleration output
- Ceramic primary product material
- Uniaxial sensing axes
- Solder sensor mount
- ±200g acceleration range
- 0.4mV/g sensitivity, ±1% FSO non-linearity
- Operating temperature range from -40 to 125°C
- Hermetic LCC package
Technical Specifications
± 200g
X
LCC
LCC
-
-55°C
-
-
Analogue
-
8Pins
0.6mV/g
5V
125°C
MEAS 3038 Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate