Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1,435.400 ($1,650.710) |
10+ | $1,332.310 ($1,532.1565) |
Product Information
Product Overview
ADXL206 is a precision, low power, complete dual-axis iMEMS® accelerometer for use in high temperature environments. The accelerometer integrates the sensor with signal conditioned voltage outputs on a single, monolithic IC. This can measure both dynamic acceleration (for example, vibration) and static acceleration (for example, gravity). The user selects the bandwidth of the accelerometer using capacitors CX and CY at the XOUT and YOUT pins, respectively. Application includes geological exploration tilt and vibration measurement, extreme high temperature industrial products.
- 2 number of axes, 5V specified voltage
- High performance, dual-axis accelerometer on a single IC
- Long life guaranteed 1000 hours at TA = 175°C
- 1mg resolution at 60Hz
- Low power 700µA at VS = 5V (typical)
- High zero g bias repeatability, high sensitivity accuracy
- Bandwidth adjustment with a single capacitor
- Single-supply operation
- Measurement range is ±5g (min, TA = -40°C to +175°C)
- 8 lead SBDIP package, operating temperature range from -40°C to +175°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
X, Y
DIP
DIP
4.75V
296mV/g
175°C
-
No SVHC (21-Jan-2025)
± 5g
-
8Pins
312mV/g
5.25V
-40°C
328mV/g
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate