Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No3040AN40
Order Code2424560
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $1,233.400 ($1,418.410) |
5+ | $1,079.220 ($1,241.103) |
10+ | $894.210 ($1,028.3415) |
25+ | $801.710 ($921.9665) |
50+ | $786.710 ($904.7165) |
Price for:Each
Minimum: 1
Multiple: 1
$1,233.40 ($1,418.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No3040AN40
Order Code2424560
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Sensor TerminalsConnector
Operating Temperature Min-55°C
Operating Temperature Max120°C
Speed Sensor TypeVRS General Purpose
Output Voltage (Peak to Peak)70V p-p
Inductance85mH
Gear Pitch Range12DP (Module 2.11) or Coarser
Coil Resistance Min120ohm
Coil Resistance Max162ohm
Housing Diameter15.9mm
Surface Speed0.38m/s
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Supply Voltage Min
-
Sensor Terminals
Connector
Operating Temperature Max
120°C
Output Voltage (Peak to Peak)
70V p-p
Gear Pitch Range
12DP (Module 2.11) or Coarser
Coil Resistance Max
162ohm
Surface Speed
0.38m/s
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
-
Operating Temperature Min
-55°C
Speed Sensor Type
VRS General Purpose
Inductance
85mH
Coil Resistance Min
120ohm
Housing Diameter
15.9mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105235