Print Page
Image is for illustrative purposes only. Please refer to product description.
311 total stock globally
Need more?
311 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.230 ($3.7145) |
10+ | $2.310 ($2.6565) |
25+ | $2.130 ($2.4495) |
50+ | $1.940 ($2.231) |
100+ | $1.740 ($2.001) |
500+ | $1.520 ($1.748) |
Price for:Each
Minimum: 1
Multiple: 1
$3.23 ($3.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRPI-0451E
Order Code4180357
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width4.5mm
Supply Voltage Min-
Gap Width4.5mm
Aperture Width0.5mm
Supply Voltage Max-
Forward Current If35mA
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Reverse Voltage Vr5V
Forward Voltage1.4V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Aperture Width
0.5mm
Forward Current If
35mA
Collector Emitter Voltage Max
30V
Forward Voltage
1.4V
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
4.5mm
Gap Width
4.5mm
Supply Voltage Max
-
Sensor Case / Package
Module
Reverse Voltage Vr
5V
Collector Current IC Max
30mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001