Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4330Copy
Manufacturer Standard Lead Time15 weeks
Order Code4172570
Product RangeEE Series
Also Known AsEE-SX4330-1, EESX3068B, EESX3069M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.140 ($7.061) |
Price for:Each
Minimum: 1
Multiple: 1
$6.14 ($7.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4330Copy
Manufacturer Standard Lead Time15 weeks
Order Code4172570
Product RangeEE Series
Also Known AsEE-SX4330-1, EESX3068B, EESX3069M
Sensing MethodTransmissive
Sensing Range Max3mm
Sensing Distance / Slot Width3mm
Supply Voltage Min2.2V
Supply Voltage DC Min2.2V
Supply Voltage Max7V
Supply Voltage DC Max7V
Sensor Case / PackageModule
Output Current8mA
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Sensing Distance / Slot Width
3mm
Supply Voltage DC Min
2.2V
Supply Voltage DC Max
7V
Output Current
8mA
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-30°C
Product Range
EE Series
SVHC
To Be Advised
Sensing Range Max
3mm
Supply Voltage Min
2.2V
Supply Voltage Max
7V
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002