Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB822SD
Order Code2352280
Product RangeOPB822SD Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB822SD
Order Code2352280
Product RangeOPB822SD Series
Technical Datasheet
Gap Width2.286mm
Aperture Width0.254mm
Forward Current If20mA
Reverse Voltage Vr2V
Forward Voltage1.7V
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Product RangeOPB822SD Series
Automotive Qualification Standard-
Alternatives for OPB822SD
1 Product Found
Technical Specifications
Gap Width
2.286mm
Forward Current If
20mA
Forward Voltage
1.7V
Sensor Mounting
Panel / Chassis
Automotive Qualification Standard
-
Aperture Width
0.254mm
Reverse Voltage Vr
2V
Sensor Output Type
Phototransistor
Product Range
OPB822SD Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588