Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB760N
Order Code1678648
Product RangePhotologic OPB760N Series
Technical Datasheet
36 total stock globally
Need more?
36 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9.340 ($10.741) |
Price for:Each
Minimum: 1
Multiple: 1
$9.34 ($10.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB760N
Order Code1678648
Product RangePhotologic OPB760N Series
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width5.588mm
Supply Voltage Min4.75V
Sensing Distance2.03mm
Forward Current If40mA
Supply Voltage Max5.25V
Reverse Voltage Vr3V
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Forward Voltage1.8V
Collector Current IC Max-
Sensor Output TypeTotem Pole
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangePhotologic OPB760N Series
Qualification-
Product Overview
The OPB760 (N and T) series Reflective Assemblies features Photologic® output. The electrical output can be specified as either TTL Totem-Pole or TTL Open-Collector, either of which can be supplied with inverter or buffer output polarity. The series devices are designed for remote mounting with two mounting tabs. All devices in this series offer the added stability of a built-in hysteresis amplifier.
- Choice of mounting configurations
- Choice of four output configurations
- 0.040" (10.160mm) PCB mount
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
4.75V
Forward Current If
40mA
Reverse Voltage Vr
3V
Collector Emitter Voltage Max
-
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-40°C
Product Range
Photologic OPB760N Series
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
5.588mm
Sensing Distance
2.03mm
Supply Voltage Max
5.25V
Sensor Case / Package
Module
Forward Voltage
1.8V
Sensor Output Type
Totem Pole
Sensor Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001