Print Page
Image is for illustrative purposes only. Please refer to product description.
27 total stock globally
Need more?
27 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $682.530 ($784.9095) |
Price for:Each
Minimum: 1
Multiple: 1
$682.53 ($784.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No1451E-6547
Order Code1771223
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max16ft
Sensing Distance Max4.9m
Sensor Output TypeNPN / PNP
Sensing MethodReflective
Output TypeNPN Open Collector
Product Range-
Supply Voltage DC Min10V
Connection MethodConnector
Supply Voltage DC Max40V
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Light SourceRed LED
Qualification-
IP RatingIP66, IP69K
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
4.9m
Sensing Method
Reflective
Product Range
-
Connection Method
Connector
Supply Voltage Min
10VDC
Light Source
Red LED
IP Rating
IP66, IP69K
Operating Temperature Max
55°C
Sensing Range Max
16ft
Sensor Output Type
NPN / PNP
Output Type
NPN Open Collector
Supply Voltage DC Min
10V
Supply Voltage DC Max
40V
Supply Voltage Max
40VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190603