Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312WQD
Order Code4241911
Product RangeMini-Beam Series
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $294.940 ($339.181) |
Price for:Each
Minimum: 1
Multiple: 1
$294.94 ($339.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312WQD
Order Code4241911
Product RangeMini-Beam Series
Technical Datasheet
Sensing Range Max130mm
Sensor TypeSelf-Contained Photoelectric Sensor
Sensing Distance Max130mm
Sensor Output TypeNPN / PNP
Sensing MethodDivergent Diffuse
Product RangeMini-Beam Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Overview
- MINI-BEAM® self-contained photoelectric, DC voltage series sensor
- 10V to 30VDC input voltage with bipolar NPN/PNP outputs
- IP67 IP rating, infrared LED sensing beam, DC power
- Proximity sensing beam, divergent sensing mode
- Rectangular housing style, thermoplastic primary housing material
- 130mm maximum sensing distance, 1ms output response time
- 300µs repeatability, acrylic lens material, encapsulated, quick disconnect
- Infrared, 880nm LED range, euro-style quick-disconnect fitting
- Protected against reverse polarity and transient voltages
- Operating temperature range from -20°C to +70°C
Technical Specifications
Sensing Range Max
130mm
Sensing Distance Max
130mm
Sensing Method
Divergent Diffuse
Connection Method
4 Pin M12 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
IP Rating
IP67
Operating Temperature Max
70°C
Sensor Type
Self-Contained Photoelectric Sensor
Sensor Output Type
NPN / PNP
Product Range
Mini-Beam Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for SM312WQD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06