Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $383.520 ($441.048) |
5+ | $372.770 ($428.6855) |
10+ | $362.330 ($416.6795) |
25+ | $356.210 ($409.6415) |
50+ | $347.920 ($400.108) |
100+ | $341.500 ($392.725) |
Product Information
Product Overview
The SR21 series Slot Sensor with 2mm slot width, the device is characterized by a high 12-bit (4096 steps) resolution, a low 20µs response time and a switching frequency reaching 25kHz. The setting of the switching threshold is carried-out automatically by simply pressing a push-button or dynamically during label (or other reference) movement. The SR21-IR model with infrared emission is ideal for label or hole detection on continuous surfaces, while the SR21-RG model with double red or green emission suits colour print register mark detection on transparent films for automatic packaging.
- High switching frequency
- IR or red/green light models
- Detection of semi-transparent labels
- Detection of register marks on transparents
- 4-wire Antivalent NPN and PNP output
- Yellow output LED, green/red bicolour READY/ERROR LED indicators
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Slot Sensor
7.5mm
-
30V
SR21 Series
10VDC
635nm Red / 535nm Green LED
IP65
60°C
7.5mm
NPN / PNP
10V
Digital - Push-Pull, PNP / NPN
4 Pin M8 Connector
30VDC
-
-20°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate