Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSM7391-BCE-S-005.00-831
Order Code3929827
Product RangeSM7000 Series
Also Known As7391-BCE-S-005-000
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.030 ($54.0845) |
| 10+ | $44.450 ($51.1175) |
| 25+ | $41.390 ($47.5985) |
| 50+ | $39.320 ($45.218) |
| 100+ | $38.430 ($44.1945) |
Price for:Each
Minimum: 1
Multiple: 1
$47.03 ($54.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSM7391-BCE-S-005.00-831
Order Code3929827
Product RangeSM7000 Series
Also Known As7391-BCE-S-005-000
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0.07psi
Sensor Output TypeAnalogue, I2C Digital
Pressure Measurement TypeDifferential
Operating Pressure Max0.29psi
Supply Voltage Min3V
Voltage Rating5VDC
Port StyleDual Port
Supply Voltage Max3.6V
Supply Current-
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Output TypeAnalogue, Digital
Accuracy± 1%, ± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Air
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeSM7000 Series
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
MEAS low pressure MEMS sensor offering state-of-the-art pressure transducer technology and CMOS mixed signal processing technology. It is suitable for use in CPAP /sleep apnea, ventilator, gas flow instrumentation, air flow measurement, HVAC / VAV, pressure transmitter, pressure switches , pneumatic gauges and safety cabinets applications.
- Pressure series +0.07 to +0.29PSI and differential pressure type
- 16bit I2C and amplified analogue output type
- 1% FS digital and 1.5% FS analogue total error band
- SOIC-16 w/dual vertical porting and -20 to +85°C compensated temperature range
- 005.00H2O maximum pressure and topside pressure direction
- 3.3V supply voltage
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Analogue, I2C Digital
Operating Pressure Max
0.29psi
Voltage Rating
5VDC
Supply Voltage Max
3.6V
Sensor Case / Package
SOIC
Sensor Output Type
Analogue, Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
SM7000 Series
MSL
MSL 2 - 1 year
Operating Pressure Min
0.07psi
Pressure Measurement Type
Differential
Supply Voltage Min
3V
Port Style
Dual Port
Supply Current
-
No. of Pins
16Pins
Accuracy
± 1%, ± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Air
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001