Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoCXA-R1
Order Code4290411
Product RangeCXA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $30.470 ($35.0405) |
Price for:Each
Minimum: 1
Multiple: 1
$30.47 ($35.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoCXA-R1
Order Code4290411
Product RangeCXA Series
Technical Datasheet
Pressure TypeGauge
Pressure Fitting Style1/4" FNPT
Pressure Port Type1/4" FNPT
Operating Pressure Min15psi
Operating Pressure Max80psi
Contact ConfigurationDPST-NO
Sensor MountingPanel / Chassis
Electrical ConnectionScrew
Switching Voltage Max120VAC
Switching Current Max20A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min15psi
Deadband Max30psi
Operating Temperature Min-
Operating Temperature Max60°C
Product RangeCXA Series
SVHCTo Be Advised
Product Overview
CXA-R1 is a series CXA water pump pressure switch for controlling automatic water systems. This switch is very popular for use on water well pumps and pumping systems. The set point and dead-band are both easily adjustable via screws inside the cover. The series CXA’s simple design makes it a great switch for an installer at any skill level. Typical applications include electric water pumps, water system applications, well pumps and pumping systems.
- Range from 15 to 80psig (1.0 to 5.5bar)
- Approximately adjustable deadband 15-30psig (1.0-2.1bar), maximum pressure 129psig (8.9bar)
- Compatible liquids and gases
- General purpose enclosure rating
- DPST snap action, NO switch
- Screw terminal electrical connection
- 7/8˝ hole for 1/2˝ conduit hub
- 1/4˝ female NPT process connection
- Switch can be installed in any position
- Set point and deadband are both easily adjustable reducing time to install and operation
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
1/4" FNPT
Operating Pressure Max
80psi
Sensor Mounting
Panel / Chassis
Switching Voltage Max
120VAC
Pressure Port Size
1/4"
Deadband Min
15psi
Operating Temperature Min
-
Product Range
CXA Series
Pressure Fitting Style
1/4" FNPT
Operating Pressure Min
15psi
Contact Configuration
DPST-NO
Electrical Connection
Screw
Switching Current Max
20A
Transducer Connection / Termination
Screw
Deadband Max
30psi
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362874