Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $561.430 ($645.6445) |
Price for:Each
Minimum: 1
Multiple: 1
$561.43 ($645.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No3719
Order Code3439388
Also Known AsPE-1000
Technical Datasheet
Pressure TypeRelative
Sensor Output TypeVoltage
Pressure Port Type-
Pressure Measurement TypeRelative
Operating Pressure Min0bar
Operating Pressure Max1bar
Contact ConfigurationSPDT
Port StyleM5
Switching Voltage Max250V
Switching Current Max-
Pressure Port SizeM5
Transducer Connection / TerminationCable
Deadband Min-
Deadband Max-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Product Overview
- Low pressure PE converter
- Pneumatically actuated electrical microswitch
- 2 through holes in housing
- M5 pneumatic connection
- Signal pressure range from 0.1bar to 1bar
- IP65 rated
- Anodised aluminium housing
Technical Specifications
Pressure Type
Relative
Pressure Port Type
-
Operating Pressure Min
0bar
Contact Configuration
SPDT
Switching Voltage Max
250V
Pressure Port Size
M5
Deadband Min
-
Operating Temperature Min
-10°C
Product Range
-
Sensor Output Type
Voltage
Pressure Measurement Type
Relative
Operating Pressure Max
1bar
Port Style
M5
Switching Current Max
-
Transducer Connection / Termination
Cable
Deadband Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23276