Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoPBT-CB2X5SN1SS0AMA0ZCopy
Manufacturer Standard Lead Time7 weeks
Order Code4406197
Product RangePBT Series
Also Known As6067790
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $405.710 ($466.5665) |
| 5+ | $392.400 ($451.260) |
| 10+ | $384.560 ($442.244) |
| 25+ | $376.710 ($433.2165) |
| 50+ | $368.870 ($424.2005) |
Price for:Each
Minimum: 1
Multiple: 1
$405.71 ($466.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPBT-CB2X5SN1SS0AMA0ZCopy
Manufacturer Standard Lead Time7 weeks
Order Code4406197
Product RangePBT Series
Also Known As6067790
Technical Datasheet
Pressure TypeCompound
Sensor Output TypeCurrent
Pressure Port TypeNPT Male
Operating Pressure Min-1bar
Pressure Measurement TypeCompound
Voltage Rating30VDC
Operating Pressure Max1.5bar
Pressure Port Size1/4"
Port Style1/4" NPT
Transducer Connection / Termination4 Pin M12 Connector
Supply Current25mA
Supply Voltage Min0
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangePBT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Compound
Pressure Port Type
NPT Male
Pressure Measurement Type
Compound
Operating Pressure Max
1.5bar
Port Style
1/4" NPT
Supply Current
25mA
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
Current
Operating Pressure Min
-1bar
Voltage Rating
30VDC
Pressure Port Size
1/4"
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Min
0
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
0°C
Product Range
PBT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144