Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $117.140 ($134.711) |
Product Information
Product Overview
Thermometrics pressure and temperature combination sensor provides both pressure and temperature measurements in one sensor assembly. For reliable and accurate measurements, the sensor utilizes NTC thermistor technology for temperature sensing alongside silicon-based Microelectromechanical Systems (MEMS) technology for absolute pressure sensing. This sensor assembly also features robust internal circuit protection and sealed integral connection system, which makes it ideal for automotive (engine fuel, engine oil, engine intake manifold), heavy equipment, agricultural, electric vehicle (EV) battery coolant and generator set applications.
- Robust internal circuit protection
- Sealed integral connection system
- MEMS based pressure sensing
- NTC thermistor temperature sensing
- Mating port per ISO standard
- M12x1.5 mating port size, 15Nm ± 5Nm installation torque
- 76 to 655kPa (11.0 to 95.0psi) absolute pressure sensing range
- 3600 brass housing material
- 4.5V to 5.5V supply (Vs) voltage
- 7mA current consumption
Technical Specifications
Absolute
Voltage
76kPa
655kPa
M12 x 1.5
7mA
5.5VDC
-
Brass
135°C
No SVHC (07-Jul-2017)
-
Absolute
5V
M12 x 1.5
Connector
4.5VDC
-
Analogue
-40°C
Thermometrics Pressure & Temperature Combination Sensor
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate