Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPD23-V-20-600Copy
Manufacturer Standard Lead Time9 weeks
Order Code4481027
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Information
ManufacturerOMEGA
Manufacturer Part NoPD23-V-20-600Copy
Manufacturer Standard Lead Time9 weeks
Order Code4481027
Technical Datasheet
Pressure Type-
Sensor Output TypeVoltage
Pressure Port Type-
Pressure Measurement TypeDifferential
Operating Pressure Min-
Operating Pressure Max20bar
Pressure Port Size-
Port StyleG1/4 Female
Transducer Connection / Termination-
Supply Voltage Min13VDC
Supply Voltage Max28VDC
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PD23-V-20-600 is a differential pressure transmitter. This piezoresistive transmitter has been designed for precision applications in industrial environments. A modular concept uses the selection of off-the-shelf capsules, allowing customized production. This transmitter uses the highly stable 10 capsules, proven in millions of applications throughout the world. Each capsule is subjected to severe tests and calibration procedures.
- Complete range, flexibility, reliability/quality
- Male pressure port
- Supply voltage range from 13VDC to 28VDC
- Analogue sensor output type
- 20bar operating pressure
- 316L stainless steel housing
- Operating temperature range from -40°C to 100°C
Technical Specifications
Pressure Type
-
Pressure Port Type
-
Operating Pressure Min
-
Pressure Port Size
-
Transducer Connection / Termination
-
Supply Voltage Max
28VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
Voltage
Pressure Measurement Type
Differential
Operating Pressure Max
20bar
Port Style
G1/4 Female
Supply Voltage Min
13VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068