Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No55100-AP-02-A
Order Code5052592
Product Range55100 Series
Technical Datasheet
434 total stock globally
500 more incoming. You can reserve stock now
434 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $20.440 ($23.506) |
10+ | $18.770 ($21.5855) |
25+ | $18.220 ($20.953) |
50+ | $18.140 ($20.861) |
100+ | $18.070 ($20.7805) |
500+ | $17.990 ($20.6885) |
1000+ | $17.920 ($20.608) |
Price for:Each
Minimum: 1
Multiple: 1
$20.44 ($23.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55100-AP-02-A
Order Code5052592
Product Range55100 Series
Technical Datasheet
Sensor TypeProximity Sensor
Supply Voltage DC Min4.5V
Activating Distance Min-
Activating Distance Max-
Supply Voltage DC Max5.5V
Sensor Output TypeAnalogue
Output ConfigurationAnalogue
Sensor MountingFlat Mount
Output Voltage4.8V
Sensor TerminalsWire Leads
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range55100 Series
Product Overview
55100-AP-02-A is a 55100 miniature flange mounting hall effect sensor. Typical applications include position and limit sensing, RPM measurement, flow metering, commutation of brushless DC motors, angle sensing and magnetic encoders.
- Magnetically operated position sensor
- Digital switch 3 - wire (voltage output)
- Reverse/over voltage protection
- Built in temperature compensation
- Vibration 50g maximum at 50- 2,000Hz, shock 150g maximum at 11ms ½ sine
- High switching speed up to 12KHz
- Long life - up to 20 billion operations
- Operates in static or dynamic magnetic field
- 25.5mm x 11.00mm and only 3.00mm high
- 300mm cable length
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Type
Proximity Sensor
Activating Distance Min
-
Supply Voltage DC Max
5.5V
Output Configuration
Analogue
Output Voltage
4.8V
Operating Temperature Min
-40°C
Product Range
55100 Series
Supply Voltage DC Min
4.5V
Activating Distance Max
-
Sensor Output Type
Analogue
Sensor Mounting
Flat Mount
Sensor Terminals
Wire Leads
Operating Temperature Max
100°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082