Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $469.460 ($539.879) |
5+ | $460.080 ($529.092) |
10+ | $450.690 ($518.2935) |
25+ | $441.300 ($507.495) |
50+ | $431.910 ($496.6965) |
100+ | $422.520 ($485.898) |
Price for:Each
Minimum: 1
Multiple: 1
$469.46 ($539.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI50U-CK40-AP6X2-H1141
Order Code1908312
Technical Datasheet
Sensor TypeInductive
Sensing Range Max50mm
Operating Temperature Max85°C
Sensing Distance Min-
Sensor Output TypePNP
Sensing Distance Max50mm
Sensing Distance Nom50mm
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Sensor Output TypePNP
Sensor Case / Package-
Sensor TerminalsConnector
Sensor Body MaterialPlastic
IP RatingIP68
Operating Temperature Min-30°C
Product Range-
Product Overview
The NI50U-CK40-AP6X2-H1141 is a 3-wire Inductive Proximity Sensor with PNP output. Designed for wear-free and non-contact detection of metal objects. uprox+ sensors have considerable advantages due to their patented multi-coil system. They excel in highest switching distances, maximum flexibility and operational reliability as well as efficient standardisation. Variable orientation of active face in 5 directions. Optimum visibility of operating voltage display and switching state in any installation position. Predamping protection through self-compensation.
- 50mm Sensing distance
- Rectangular shape
- M12 connector
- Magnetic field immune
- -30 to 85°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Inductive
Operating Temperature Max
85°C
Sensor Output Type
PNP
Sensing Distance Nom
50mm
Supply Voltage Min
10V
Supply Voltage Max
30V
Sensor Case / Package
-
Sensor Body Material
Plastic
Operating Temperature Min
-30°C
SVHC
Lead (23-Jan-2024)
Sensing Range Max
50mm
Sensing Distance Min
-
Sensing Distance Max
50mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Sensor Terminals
Connector
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206