Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPRA 175/10
Order Code2218016
Your Part Number
Technical Datasheet
237 total stock globally
1,000 more incoming. You can reserve stock now
237 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.120 ($35.788) |
| 10+ | $30.510 ($35.0865) |
| 25+ | $29.880 ($34.362) |
| 50+ | $29.260 ($33.649) |
| 100+ | $28.640 ($32.936) |
| 500+ | $28.010 ($32.2115) |
| 1000+ | $27.390 ($31.4985) |
Price for:Each
Minimum: 1
Multiple: 1
$31.12 ($35.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPRA 175/10
Order Code2218016
Technical Datasheet
Sensing Range Max4mm
Sensing Distance Max4mm
Sensor MountingCable
Supply Current350mA
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Product Overview
The PRA 175/10 is a cable mount Reed Proximity Switch with polypropylene housing, miniature cylindrical NO (normally open) contact and 28AWG PTFE wire. Suitable for position and limit sensing, linear actuators and door switch.
- Micro miniature
- 90mm Lead wire length
- 140mΩ Maximum contact resistance
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensing Range Max
4mm
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
4mm
Supply Current
350mA
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000351