Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $131.580 ($151.317) |
5+ | $121.100 ($139.265) |
10+ | $110.610 ($127.2015) |
25+ | $100.560 ($115.644) |
Product Information
Product Overview
AFBR-S4N66P024M is a Broadcom® 2×1 NUV-MT silicon photomultiplier array used for ultra-sensitive precision measurements of single photons. Two 6mm × 6mm SiPMs are arranged in a 2×1 element array with a pitch of 7mm. Larger areas can be covered with a SiPM-pitch of 7mm by tiling multiple arrays. The passivation layer is a clear epoxy mould compound (EMC) highly transparent down to UV wavelengths. This results in a broad response in the visible light spectrum with high sensitivity towards blue and near-UV region of the light spectrum. The array is best suited for the detection of low-level pulsed light sources, especially for detection of Cherenkov or scintillation light from the most common organic (plastic) and inorganic scintillator materials. Application includes X-ray and gamma ray detection, gamma ray spectroscopy, safety and security, nuclear medicine, positron emission tomography, life sciences, flow cytometry, high energy physics.
- Array size 13.54mm × 6.54mm, high PDE (63% at 420nm)
- Excellent SPTR and CRT
- Excellent uniformity of breakdown voltage
- Excellent uniformity of gain
- Four-side tilable, with high fill factors
- Cell pitch 40µm
- Highly transparent epoxy protection layer
- Operating temperature range from 0°C to +60°C
- Used in fluorescence-luminescence measurements, time-correlated single photon counting, astrophysics
Technical Specifications
Silicon Photomultiplier
2 x 1
22428Microcells
40µm
420nm
16Pins
60°C
-
13.54mm x 6.54mm
13.54mm x 6.54mm
SMD
SMD
0°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate