Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $335.430 ($385.7445) |
5+ | $307.300 ($353.395) |
10+ | $279.170 ($321.0455) |
Product Information
Product Overview
AFBR-S4N44P164M is a Broadcom® 4×4 NUV-MT silicon photomultiplier array used for ultra-sensitive precision measurements of single photons. This SiPM is based on NUV-MT technology, which combines improved photo-detection efficiency (PDE) with a decreased dark count rate and reduced crosstalk compared to NUV-HD technology. The pitch of SiPMs is 4mm in both directions. Larger areas can be covered with a pitch of 16mm by tiling multiple AFBR-S4N44P164M arrays almost without any edge losses. The encapsulation for good mechanical stability and robustness is realized by an epoxy clear mould compound, which is highly transparent down to UV wavelengths, resulting in a broad response in the visible light spectrum with high sensitivity toward the blue and near UV region of the light spectrum. The Applications include X-ray and gamma-ray detection, nuclear medicine, positron emission tomography, safety and security, physics experiments, and cherenkov detection.
- 4×4 SiPM array, array size is 16.00mm × 16.00mm
- High PDE (63% at 420nm), excellent SPTR and CRT
- Excellent uniformity of breakdown voltage, excellent uniformity of gain
- 4-side tileable, with high fill factors, 40μm cell pitch
- Highly transparent epoxy protection layer
- Spectral range from 250 to 900nm (12V OV and 25°C)
- Peak sensitivity wavelength is 420nm typ (12V OV and 25°C)
- Breakdown voltage range from 32 to 33V (12V OV and 25°C), gain is 7.3 × 10⁶ (12V OV and 25°C)
- Temperature coefficient of breakdown voltage is 30mV/°C typ (12V OV and 25°C)
- Operating temperature range from -20°C to +50°C
Technical Specifications
-
4 x 4
8334Microcells
40µm
SMD
32Pins
50°C
No SVHC (12-Jan-2017)
Silicon Photomultiplier
16mm x 16mm
16mm x 16mm
420nm
SMD
-20°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate