Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $200.070 ($230.0805) |
Product Information
Product Overview
TLI4971EVAL120ATOBO1 is a XENSIV™ - TLI4971 EVAL 120A board for evaluation of three-phase systems. The TLI4971 EVAL 120A board is a current sensor evaluation board suitable for evaluating three-phase systems, with running currents up to 120A. The board is equipped with three internal current rail TLI4971-A120T5-E0001 sensors assembled on top of the PCB. The board is to be used either standalone or interconnected with the Infineon TLE4972 current sensor programmer tool. Suitable for electrical drives (up to 690V), photovoltaic inverter, general purpose inverters, overload and over-current detection applications.
- Board equipped with TLI4971 current sensor
- Evaluating three-phase systems
- Standalone board
- Interconnection with cur program tool
- Sensor settings programmable
- PCB is equipped with an EEPROM in order to store for each board individual settings and ID
- A connector is installed to supply and interface the sensor
Technical Specifications
Evaluation Board
Current Sensor
No SVHC (25-Jun-2025)
TLI4971
Evaluation Board TLI4971-A120T5-E0001
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate