Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $190.540 ($219.121) |
Product Information
Product Overview
TLE5014CPSEVALKITTOBO1 is a XENSIV™ - TLE5014CPS evalkit that features the SENT, SPC and PWM interfaces of the digital GMR angle sensor. The evaluation kit enables a quick and thorough evaluation of the TLE5014 GMR-based angle sensor. An evaluation kit consists of a programmer including a microcontroller with a shield and a satellite board. Additionally to the hardware, a graphical user interface (GUI) is available to interact with the sensor. The connection between the evaluation kit and a PC requires a Micro-USB cable. The TLE5014CPS satellite board embeds a TLE5014F16D. The TLE5014F16D is a dual-die sensor with a top/ bottom configuration. With this derivate, the user can modify any internal settings. Required discrete components such as decoupling capacitors are also present on the board. A 3D-printed rotation knob incorporates a magnet, the whole can be placed on the board to enable fast prototyping and evaluation.
- Features the TLE5014C16D/P16D/S16D (SENT/SPC/PWM interface)
- Evaluation kit includes a GUI software
Contents
Programmer & satellite board.
Technical Specifications
Evaluation Kit
GMR Based Angle Sensor
No SVHC (27-Jun-2018)
TLE5014, XMC1100
Programmer Board, Satellite Board & Interfaces
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate