Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPL-N823-01
Order Code2889879
Product RangePL Pyroelectric Infrared Sensors Series
Also Known AsUSEYN823010000
Technical Datasheet
1,164 total stock globally
Need more?
1164 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.300 ($14.145) |
| 5+ | $11.070 ($12.7305) |
| 10+ | $10.080 ($11.592) |
| 50+ | $9.700 ($11.155) |
| 100+ | $9.360 ($10.764) |
| 250+ | $9.180 ($10.557) |
Price for:Each
Minimum: 1
Multiple: 1
$12.30 ($14.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPL-N823-01
Order Code2889879
Product RangePL Pyroelectric Infrared Sensors Series
Also Known AsUSEYN823010000
Technical Datasheet
Motion Sensor Type-
No. of Channels1Channels
Filter Aperture-
Filter Type-
Sensor Output TypeAnalogue
Motion Sensor PackageSMD 5mm x 4.8mm x 1.7mm
Evaluation Kit / Module-
Field of View (NETD)60°
Product RangePL Pyroelectric Infrared Sensors Series
SVHCLead titanium zirconium oxide (25-Jun-2025)
Product Overview
KEMET’s PL Sensor use the passive pyroelectric effect of ceramic by reacting with infrared rays emitted from the human body. Because it does not radiate the PL sensor detects human presence without lens. KEMET’s proprietary piezoelectric material makes it also possible to detect humans through glass or resin and these materials can be semi-transparent. The PL sensor is low profile, does not protrude and does not require any aperture. This gives you more freedom in the design of the visual appearance of your product.
- Reflow capable SMD configuration
- Lens not required
- Wide view angle up to ±60 degrees (lensless)
- Detection possible through glass or resin
- Excellent radio wave performance in high-frequency band
- Compact and low profile (5.0 x 4.8 x 1.7 mm)
Technical Specifications
Motion Sensor Type
-
Filter Aperture
-
Sensor Output Type
Analogue
Evaluation Kit / Module
-
Product Range
PL Pyroelectric Infrared Sensors Series
No. of Channels
1Channels
Filter Type
-
Motion Sensor Package
SMD 5mm x 4.8mm x 1.7mm
Field of View (NETD)
60°
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001