Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoRTP-PT100
Order Code7218760
Also Known AsRTP Outdoor Airbox
Technical Datasheet
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $337.460 ($388.079) |
5+ | $334.940 ($385.181) |
10+ | $332.400 ($382.260) |
25+ | $302.980 ($348.427) |
50+ | $273.560 ($314.594) |
100+ | $268.100 ($308.315) |
Price for:Each
Minimum: 1
Multiple: 1
$337.46 ($388.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRTP-PT100
Order Code7218760
Also Known AsRTP Outdoor Airbox
Technical Datasheet
Length75mm
RTD TypeProbe
External Diameter12.7mm
RTD AccuracyClass B
Probe/Pocket Body MaterialStainless Steel
Measured Temperature Min-50°C
Measured Temperature Max150°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialStainless Steel
Probe Diameter12.5mm
Probe Length75mm
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationTerminal Block
Wire Configuration4-Wire
Product Range-
Product Overview
The RTP-PT100 is a rugged wall-mounting Stainless Steel Probe with weatherproof connection box. It is recommended for outdoor use, cold stores and other heavy-duty applications.
- Perforated outer stainless steel sheath acts as radiated heat shield and mechanical protection
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Length
75mm
External Diameter
12.7mm
Probe/Pocket Body Material
Stainless Steel
Measured Temperature Max
150°C
RTD Element Material
Platinum
Probe Diameter
12.5mm
Cable Length - Metric
-
Cable Termination
Terminal Block
Product Range
-
RTD Type
Probe
RTD Accuracy
Class B
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
Stainless Steel
Probe Length
75mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5