Print Page
Image is for illustrative purposes only. Please refer to product description.
206 total stock globally
Need more?
206 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $332.210 ($382.0415) |
10+ | $290.680 ($334.282) |
25+ | $240.860 ($276.989) |
50+ | $215.940 ($248.331) |
100+ | $199.330 ($229.2295) |
300+ | $186.940 ($214.981) |
Price for:Each
Minimum: 1
Multiple: 1
$332.21 ($382.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGAG22K7MCD419
Order Code3397783
Technical Datasheet
Thermistor TypeBead, Probe
Resistance (25°C)22kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 15%
Product Range-
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3499K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter0.38mm
Lead Length1.83m
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Technical Specifications
Thermistor Type
Bead, Probe
Thermistor Mounting
Free Hanging
Product Range
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
0.38mm
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
22kohm
Resistance Tolerance (25°C)
± 15%
NTC Mounting
Free Hanging
B-Constant
3499K
NTC Case Size
-
Probe Material
-
Lead Length
1.83m
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00781