Print Page
175 total stock globally
Need more?
175 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.840 ($9.016) |
5+ | $7.030 ($8.0845) |
10+ | $6.740 ($7.751) |
20+ | $6.550 ($7.5325) |
40+ | $6.370 ($7.3255) |
100+ | $5.890 ($6.7735) |
Price for:Each
Minimum: 1
Multiple: 1
$7.84 ($9.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCASCWE3103F
Order Code3780810
Product RangeNTCASCWE3
Technical Datasheet
Thermistor TypeThreaded Probe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingScrew
Product RangeNTCASCWE3
NTC MountingThrough Hole
B-Constant3977K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)7.5s
Probe MaterialAluminium
Probe Diameter8mm
Lead Length37mm
Operating Temperature Min-25°C
Operating Temperature Max100°C
Qualification-
Technical Specifications
Thermistor Type
Threaded Probe
Resistance Tolerance (25°C)
± 1%
Product Range
NTCASCWE3
B-Constant
3977K
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
7.5s
Probe Diameter
8mm
Operating Temperature Min
-25°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
Screw
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
Aluminium
Lead Length
37mm
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00239