Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $9.690 ($11.1435) |
10+ | $9.460 ($10.879) |
50+ | $9.220 ($10.603) |
100+ | $8.980 ($10.327) |
200+ | $8.740 ($10.051) |
400+ | $8.500 ($9.775) |
Price for:Each
Minimum: 1
Multiple: 1
$9.69 ($11.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB58100A0439A000
Order Code2774108
Product RangeB58100
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10.151kohm
Thermistor MountingPanel
Resistance Tolerance (25°C)± 3.6%
Product RangeB58100
NTC MountingClip On
B-Constant4005K
Thermistor TerminalsQuick Connect
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-5°C
Operating Temperature Max100°C
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Panel
Product Range
B58100
B-Constant
4005K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-5°C
Qualification
-
Resistance (25°C)
10.151kohm
Resistance Tolerance (25°C)
± 3.6%
NTC Mounting
Clip On
Thermistor Terminals
Quick Connect
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454