Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $4.150 ($4.7725) |
5+ | $4.070 ($4.6805) |
10+ | $3.970 ($4.5655) |
25+ | $3.740 ($4.301) |
50+ | $3.580 ($4.117) |
200+ | $2.900 ($3.335) |
Price for:Each
Minimum: 1
Multiple: 1
$4.15 ($4.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL17H112DBE
Order Code1187075
Product RangePTCCL
Technical Datasheet
Resistance (25°C)0.7ohm
Thermistor MountingThrough Hole
Product RangePTCCL
Operating Voltage Max30V
ApplicationsOverload & Over Temperature Protection
Operating Temperature Min-40°C
Operating Temperature Max85°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max1.17A
Trip Current1755mA
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter16.5mm
Qualification-
Technical Specifications
Resistance (25°C)
0.7ohm
Product Range
PTCCL
Applications
Overload & Over Temperature Protection
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
Trip Current
1755mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
16.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
1.17A
SVHC
Lead (17-Jan-2023)
Switching Temperature Max
145°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002