PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.650 ($1.8975)10+ $1.350 ($1.5525)25+ $1.310 ($1.5065)50+ $1.260 ($1.449)100+ $1.210 ($1.3915)More Pricing... | Min: 1 / Mult: 1 | 3ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 410mA | To Be Advised | 615mA | 135°C | 145°C | 7mm | |||||
VISHAY | Each | 1+ $1.730 ($1.9895)10+ $1.530 ($1.7595)100+ $1.410 ($1.6215)500+ $1.330 ($1.5295)1000+ $1.240 ($1.426)More Pricing... | Min: 1 / Mult: 1 | 3ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 410mA | No SVHC (17-Dec-2014) | 615mA | 135°C | 145°C | 7mm |