Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL07H411DBE.
Order Code1187071
Product RangePTCCL
Technical Datasheet
Resistance (25°C)3ohm
Thermistor MountingThrough Hole
Product RangePTCCL
Operating Voltage Max30V
Operating Temperature Min-40°C
ApplicationsOverload & Over Temperature Protection
Operating Temperature Max85°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max410mA
Trip Current615mA
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter7mm
Qualification-
Technical Specifications
Resistance (25°C)
3ohm
Product Range
PTCCL
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
Trip Current
615mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
7mm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Applications
Overload & Over Temperature Protection
Thermistor Type
PTC
Holding Current Max
410mA
SVHC
No SVHC (17-Dec-2014)
Switching Temperature Max
145°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044