PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.800 ($2.070)10+ $1.660 ($1.909)50+ $1.370 ($1.5755)100+ $1.260 ($1.449)200+ $1.160 ($1.334)More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | C883 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 35mA | Lead (27-Jun-2024) | 70mA | 6.5mm | |||||
Each | 1+ $1.600 ($1.840)10+ $1.360 ($1.564)100+ $1.230 ($1.4145)500+ $1.130 ($1.2995)1000+ $1.070 ($1.2305)More Pricing... | Min: 1 / Mult: 1 | - | Through Hole | POSISTOR PTGL | - | - | Over Current Protection | - | PTC | ± 20% | 37mA | - | 70mA | 6.5mm |