Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPTGL05AR181M9N51B0
Order Code1515903
Product RangePOSISTOR PTGL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPTGL05AR181M9N51B0
Order Code1515903
Product RangePOSISTOR PTGL
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePOSISTOR PTGL
ApplicationsOver Current Protection
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max37mA
Trip Current70mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter6.5mm
Qualification-
Technical Specifications
Thermistor Mounting
Through Hole
Applications
Over Current Protection
Resistance Tolerance (25°C)
± 20%
Trip Current
70mA
Switching Temperature Max
-
Qualification
-
Product Range
POSISTOR PTGL
Thermistor Type
PTC
Holding Current Max
37mA
Switching Temperature Min
-
PTC Thermistor Diameter
6.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037