Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $162.260 ($186.599) |
Price for:1 Foot
Minimum: 1
Multiple: 1
$162.26 ($186.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoW5W26-010
Order Code2990377
Product RangeW5W26
Technical Datasheet
Thermocouple Wire TypeC
Length - Imperial12"
Length - Metric305mm
No. of Max Strands x Strand Size-
Wire Gauge-
Conductor Area CSA-
Conductor TypeSolid
Colour Code Standard-
InsulationUninsulated
Operating Temperature Min217°C
Operating Temperature Max2315°C
Product RangeW5W26
Product Overview
W5W26 series is a tungsten-rhenium fine diameter thermocouple wire. Used for high-temperature applications.
- Matched pairs
- Calibrated accuracy guaranteed
- Tungsten 5% Re vs. Tungsten 26% Re material
- 0.25mm wire diameter
- Melting point in excess of 2315°C
- Uninsulated refractory metal
Technical Specifications
Thermocouple Wire Type
C
Length - Metric
305mm
Wire Gauge
-
Conductor Type
Solid
Insulation
Uninsulated
Operating Temperature Max
2315°C
Length - Imperial
12"
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Colour Code Standard
-
Operating Temperature Min
217°C
Product Range
W5W26
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454