Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $180.170 ($207.1955) |
Product Information
Product Overview
TM101-AACCA4BC1A1A1 is an iTHERM moduline TM101 series, RTD or thermocouple temperature probe for direct installation in various industrial applications. This basic thermometer offers reliable temperature measurement performance with basic sensor technology, a standard extension neck and a fixed, non-replaceable insert for use in non-hazardous areas. The devices are available with optional Bluetooth®-enabled head transmitters with 4 to 20mA output or HART® communication, providing enhanced measurement accuracy and reliability compared to directly wired sensors.
- Excellent value for money and fast global delivery, wide range of process connections
- User-friendly product selection, smart design for easy maintenance
- Non-hazardous area approval, G1/2 male thread; 316Lmaterial (process connection)
- 100mm immersion length, shortest possible lagging length, IP66 protection class
- 1xPt100 TF sensor, 4-wire; A class -50 to +200°C measuring range, 316L material
- TA20AB terminal head, 1x M20x1.5 female thread, small, cover screwed; Alu material
- Basic technology metric style universal range of application direct process contact
- Resistance temperature detector measuring principle, straight tip shape
Notes
This product comes with 5-year warranty.
Technical Specifications
Pt100
-50°C
200°C
200°C
230V
Analogue
Yes
-50°C
iTHERM ModuLine TM101 Series
Pt100
-50°C
100ohm
24V
100ohm
4mA to 20mA
Panel Mount
200°C
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate