Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPMO-102
Order Code2990330
Product RangeTSD Series
Also Known As10205977-00
Technical Datasheet
131 total stock globally
Need more?
131 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $37.740 ($43.401) |
5+ | $37.230 ($42.8145) |
Price for:Each
Minimum: 1
Multiple: 1
$37.74 ($43.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPMO-102
Order Code2990330
Product RangeTSD Series
Also Known As10205977-00
Technical Datasheet
Supply Voltage3.6V
Sensing Temperature Min0°C
Sensing Temperature Max300°C
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeTSD Series
SVHCTo Be Advised
Alternatives for G-TPMO-102
1 Product Found
Product Overview
- Digital thermopile sensor
- Long wave pass 5.5µm filter type, metal pin wire/cladding type
- 13.5mm thermopile infrared sensor wire length, 9.1mm thermopile infrared sensor diameter
- 4.3mm thermopile infrared sensor length
- TO-5 thermopile infrared sensor package
- Flat window optics, 88° field of view at FWHM
- Ambient temperature range from -20 to 85°C
Technical Specifications
Supply Voltage
3.6V
Sensing Temperature Max
300°C
Operating Temperature Max
85°C
SVHC
To Be Advised
Sensing Temperature Min
0°C
Operating Temperature Min
-20°C
Product Range
TSD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002071