Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18UPAQ8Copy
Manufacturer Standard Lead Time10 weeks
Order Code4241916
Product RangeQS18U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $406.620 ($467.613) |
Price for:Each
Minimum: 1
Multiple: 1
$406.62 ($467.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18UPAQ8Copy
Manufacturer Standard Lead Time10 weeks
Order Code4241916
Product RangeQS18U Series
Technical Datasheet
Sensing Range Min50mm
Sensing Range Max500mm
Beam Angle-
Switching Frequency300kHz
External Diameter-
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeQS18U Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
QS18UPAQ8 is a WORLD-BEAM QS18U series high speed ultrasonic sensor. It is miniature ultrasonic sensors with TEACH-mode programming. This device has ultra-compact housing and two bi-coloured status LEDs.
- Rugged encapsulated version for harsh environments
- Temperature compensation, 50mm to 500mm sensing distance
- Configurable for normally open or normally closed operation
- Fast response time (15 milliseconds), operating temperature range from -20°C to +60°C
- Input voltage range from 12V to 30VDC, 4-pin M12 rotatable QD connection
- Ultrasonic sensing beam, DC power, IP67 IP rating, cUL certified
- Rectangular w/ threaded mount housing style, ABS primary housing material
- 1PNP discrete (switched) outputs
- Remote teach, clear object detection, quick disconnect
- Wide operating range of -20°C to +60°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensing Range Min
50mm
Beam Angle
-
External Diameter
-
Operating Temperature Min
-20°C
Product Range
QS18U Series
Sensing Range Max
500mm
Switching Frequency
300kHz
Sensitivity (dB)
-
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054