Print Page
CUSA-TR09-02-1000-TH67
Ultrasonic Sensor, 9 °, 200 kHz Frequency, 100mm to 2m Sensing Range, -40 to 80 °C
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.170 ($45.0455) |
| 5+ | $36.330 ($41.7795) |
| 10+ | $35.040 ($40.296) |
| 25+ | $33.880 ($38.962) |
| 50+ | $33.200 ($38.180) |
Price for:Each
Minimum: 1
Multiple: 1
$39.17 ($45.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCUSA-TR09-02-1000-TH67
Order Code4814529
Technical Datasheet
Sensing Range Min100mm
Sensing Range Max2m
Beam Angle9°
Switching Frequency200kHz
External Diameter19mm
Sensitivity (dB)-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Range Min
100mm
Beam Angle
9°
External Diameter
19mm
Operating Temperature Min
-40°C
Product Range
-
Sensing Range Max
2m
Switching Frequency
200kHz
Sensitivity (dB)
-
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064