Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoUC2000-30GM-IU-R2-V15
Order Code7098030
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $1,049.690 ($1,207.1435) |
5+ | $991.800 ($1,140.570) |
10+ | $970.200 ($1,115.730) |
25+ | $950.800 ($1,093.420) |
50+ | $931.390 ($1,071.0985) |
100+ | $911.990 ($1,048.7885) |
Price for:Each
Minimum: 1
Multiple: 1
$1,049.69 ($1,207.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The UC2000-30GM-IU-R2-V15 is an Ultrasonic Sensor with single head system. Stainless steel housing. It uses sound waves for measurement, making them ideal for consideration in application that are difficult to solve with photoelectric devices. Short-circuit, over-load and reverse polarity protection. They are available with adjustable single or dual switch points or with analogue outputs. They are used for web detection or level control.
- LED indicator
- 5-pin Micro DC connection
- -25 to 70°C Operating temperature
- IP65 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Min
80mm
Switching Frequency
180kHz
Operating Temperature Max
70°C
Sensing Range Max
2m
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22