Print Page
31 total stock globally
Need more?
31 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.560 ($13.294) |
10+ | $10.370 ($11.9255) |
25+ | $9.910 ($11.3965) |
50+ | $9.670 ($11.1205) |
100+ | $9.110 ($10.4765) |
500+ | $8.790 ($10.1085) |
Price for:Each
Minimum: 1
Multiple: 1
$11.56 ($13.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROWAVE
Manufacturer Part No328SR160
Order Code1007331
Product Range328Sx160
Technical Datasheet
Transducer FunctionReceiver
Sensing Range Min-
Sensing Range Max-
Sound Pressure Level (SPL)115dB
Beam Angle100°
Resonant Frequency32.8kHz
Switching Frequency32.8kHz
External Diameter16.2mm
Capacitance2400pF
Sound Level Distance30cm
Sensitivity (dB)-67dB
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range328Sx160
Product Overview
The 328SR160 is an Air Ultrasonic Ceramic Transducer Receiver.
- -30 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Transducer Function
Receiver
Sensing Range Max
-
Beam Angle
100°
Switching Frequency
32.8kHz
Capacitance
2400pF
Sensitivity (dB)
-67dB
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Sensing Range Min
-
Sound Pressure Level (SPL)
115dB
Resonant Frequency
32.8kHz
External Diameter
16.2mm
Sound Level Distance
30cm
Operating Temperature Min
-30°C
Product Range
328Sx160
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003