Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPKM17EPP-2002-B0Copy
Manufacturer Standard Lead Time22 weeks
Order Code4246094
Product RangePKM Series
Your Part Number
1,095 total stock globally
Need more?
1,095 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.350 ($1.5525) |
| 50+ | $0.869 ($0.9994) |
| 100+ | $0.802 ($0.9223) |
| 250+ | $0.723 ($0.8314) |
| 500+ | $0.673 ($0.774) |
| 1000+ | $0.625 ($0.7188) |
Price for:Each
Minimum: 1
Multiple: 1
$1.35 ($1.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM17EPP-2002-B0Copy
Manufacturer Standard Lead Time22 weeks
Order Code4246094
Product RangePKM Series
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)79dB
Supply Voltage Max25V
Resonant Frequency2kHz
Transducer MountingPanel
Drive CircuitExternal
Capacitance0.034µF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePKM Series
SVHCLead titanium zirconium oxide (04-Feb-2026)
Product Overview
PKM17EPP-2002-B0 is a piezo electric sounder. It is an externally driven piezoelectric sounder is used in digital watches, electronic calculators, telephones and other equipment. This is driven by a signal (ex.: 2048Hz or 4096Hz) from an LSI and provide melodious sound.
- Low power consumption, no noise and high reliability
- Not built-in oscillation circuits, φ17.0×9.8mm size
- 2.0KHz frequency, 79dB typical sound pressure level
- Measure condition of sound pressure level [3.0Vo-p, 2.0KHz, square wave, 10cm]
- 34nF capacitance, ±30% capacitance tolerance, 120Hz measurement condition of capacitance
- 25.0Vo-p max. [with polarity] maximum input voltage
- Lead shape, pin type lead shape, 3.5mm lead length, external drive type
- Operating temperature range from -20 to 70°C
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
79dB
Resonant Frequency
2kHz
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Tones
-
Supply Voltage Max
25V
Transducer Mounting
Panel
Capacitance
0.034µF
Lead Wire
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
PKM Series
Technical Docs (2)
Alternatives for PKM17EPP-2002-B0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897