Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPKM17EPPH4001-B0Copy
Order Code1192517
Product RangePKM Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM17EPPH4001-B0Copy
Order Code1192517
Product RangePKM Series
Technical Datasheet
Transducer FunctionSounder
Tones-
Sound Pressure Level (SPL)72dB
Resonant Frequency-
Supply Voltage Max25V
Capacitance7000pF
Sound Level Distance10cm
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePKM Series
Alternatives for PKM17EPPH4001-B0
1 Product Found
Product Overview
The PKM17EPPH4001-B0 is an External-drive Piezoelectric Sounder with pin terminals. The sounder is driven by a signal from an LSI and provide melodious sound. It generates minimum 72dB sound pressure.
- Low power consumption
- No noise and highly reliable
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Transducer Function
Sounder
Sound Pressure Level (SPL)
72dB
Supply Voltage Max
25V
Sound Level Distance
10cm
Operating Temperature Max
80°C
Tones
-
Resonant Frequency
-
Capacitance
7000pF
Operating Temperature Min
-20°C
Product Range
PKM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072