Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoABLF2040ACopy
Manufacturer Standard Lead Time15 weeks
Order Code4460831
Your Part Number
583 total stock globally
Need more?
583 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.800 ($8.970) |
| 10+ | $5.650 ($6.4975) |
| 50+ | $4.470 ($5.1405) |
| 100+ | $4.150 ($4.7725) |
| 200+ | $3.840 ($4.416) |
| 600+ | $3.530 ($4.0595) |
Price for:Each
Minimum: 1
Multiple: 1
$7.80 ($8.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoABLF2040ACopy
Manufacturer Standard Lead Time15 weeks
Order Code4460831
Technical Datasheet
Transducer FunctionBender
Element TypePiezo
Resonant Frequency4kHz
Resonant Resistance500ohm
Capacitance0.03µF
External Diameter0.21mm
External Height20mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ABLF2040A is a piezoelectric bender.
- Round shape
- Alloy plate material
- 4KHz resonant frequency
- 30000pF ±30% capacitance at 120Hz
- 30Vp-p max input voltage
- 500 ohm maximum impedance
- Standard temp grade
- 0.5KHz tolerance, 30% tolerance
- Operating temperature range from 0.00°C to 70.00°C
- Dimension is 0.21 x 20 x 20mm (H x W x L)
Warnings
Do not apply a DC current to the product, otherwise, silver migration may occur, which will lower the insulation resistance and cause the product to stop functioning.
Notes
When operating the product outdoors, protect it from moisture to ensure normal operation.
Technical Specifications
Transducer Function
Bender
Resonant Frequency
4kHz
Capacitance
0.03µF
External Height
20mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
0.21mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01