Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASX02104-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4413756
Your Part Number
80 total stock globally
Need more?
80 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.300 ($11.845) |
| 5+ | $9.020 ($10.373) |
| 10+ | $7.470 ($8.5905) |
| 20+ | $6.700 ($7.705) |
| 40+ | $6.190 ($7.1185) |
| 80+ | $5.770 ($6.6355) |
Price for:Each
Minimum: 1
Multiple: 1
$10.30 ($11.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX02104-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4413756
Technical Datasheet
Driver TypeExciter
Impedance4ohm
External Diameter - Metric20.9mm
Power Rating Nom250mW
Resonant Frequency640Hz
Sound Pressure Level (SPL)72dBA
Speaker ShapeRound
External Diameter - Imperial0.83"
Frequency Response Min640Hz
Frequency Response Max10.5kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max500mW
External Depth - Metric8.5mm
External Depth - Imperial0.34"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
External Diameter - Metric
20.9mm
Resonant Frequency
640Hz
Speaker Shape
Round
Frequency Response Min
640Hz
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.34"
Impedance
4ohm
Power Rating Nom
250mW
Sound Pressure Level (SPL)
72dBA
External Diameter - Imperial
0.83"
Frequency Response Max
10.5kHz
Speaker Mounting
Bare Mount
External Depth - Metric
8.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045