Print Page
Image is for illustrative purposes only. Please refer to product description.
187 total stock globally
Need more?
187 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $26.910 ($30.9465) |
4+ | $24.860 ($28.589) |
Price for:Each
Minimum: 1
Multiple: 1
$26.91 ($30.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1211
Order Code2827624
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric98mm
External Width - Metric-
Power Rating Nom75W
External Diameter - Imperial3.858"
Product Dimensions-
External Width - Imperial-
Frequency Range1kHz to 20kHz
Frequency Response Min1.5kHz
Temperature GradeHigh Temperature
Frequency Response Max20kHz
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric48mm
External Length - Imperial-
External Depth - Imperial1.89"
Technical Specifications
Driver Type
Tweeter
External Width - Metric
-
External Diameter - Imperial
3.858"
External Width - Imperial
-
Frequency Response Min
1.5kHz
Frequency Response Max
20kHz
Power Rating Max
-
External Depth - Metric
48mm
External Depth - Imperial
1.89"
External Diameter - Metric
98mm
Power Rating Nom
75W
Product Dimensions
-
Frequency Range
1kHz to 20kHz
Temperature Grade
High Temperature
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85549