Print Page
Image is for illustrative purposes only. Please refer to product description.
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $147.350 ($169.4525) |
| 4+ | $133.430 ($153.4445) |
Price for:Each
Minimum: 1
Multiple: 1
$147.35 ($169.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2964
Order Code2827668
Technical Datasheet
External Diameter - Metric456mm
External Width - Metric-
Resonant Frequency37.6Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeRound
External Diameter - Imperial17.953"
Product Dimensions456mm x 196mm
External Width - Imperial-
Frequency Response Min50Hz
Frequency Range50Hz to 2.5kHz
Frequency Response Max2kHz
Temperature Grade-
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric196mm
External Length - Imperial-
External Depth - Imperial7.717"
Technical Specifications
External Diameter - Metric
456mm
Resonant Frequency
37.6Hz
Speaker Shape
Round
Product Dimensions
456mm x 196mm
Frequency Response Min
50Hz
Frequency Response Max
2kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
External Width - Metric
-
Sound Pressure Level (SPL)
93dB
External Diameter - Imperial
17.953"
External Width - Imperial
-
Frequency Range
50Hz to 2.5kHz
Temperature Grade
-
Power Rating Max
-
External Depth - Metric
196mm
External Depth - Imperial
7.717"
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.8864