Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-227-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code2361101
Product RangeMP ABS Series
Your Part Number
1,773 total stock globally
Need more?
1,773 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.190 ($5.9685) |
| 25+ | $4.630 ($5.3245) |
| 50+ | $4.090 ($4.7035) |
| 100+ | $3.810 ($4.3815) |
| 250+ | $3.530 ($4.0595) |
| 500+ | $3.170 ($3.6455) |
Price for:Each
Minimum: 1
Multiple: 1
$5.19 ($5.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-227-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code2361101
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance32ohm
External Diameter - Metric23mm
Power Rating Nom100mW
Resonant Frequency1.8kHz
Sound Pressure Level (SPL)75dB
Speaker ShapeRound
External Diameter - Imperial0.906"
Product Dimensions22.5mm x 8.5mm
Frequency Response Min1.8kHz
Frequency Range0Hz to 4kHz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Product RangeMP ABS Series
Speaker MountingThrough Hole
Power Rating Max200mW
External Depth - Metric8.7mm
External Depth - Imperial0.343"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCABS-227-RC is a PCB-mount Speaker with NORYL housing and Mylar cone. The speaker operates at 0.2W maximum power and generates 75dB sound.
- Enclosed in pre-moulded case
- -20 to +60°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
23mm
Resonant Frequency
1.8kHz
Speaker Shape
Round
Product Dimensions
22.5mm x 8.5mm
Frequency Range
0Hz to 4kHz
Temperature Grade
-
Product Range
MP ABS Series
Power Rating Max
200mW
External Depth - Imperial
0.343"
Impedance
32ohm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
75dB
External Diameter - Imperial
0.906"
Frequency Response Min
1.8kHz
Frequency Response Max
4kHz
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
8.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175