Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $41.700 ($47.955) |
4+ | $38.100 ($43.815) |
Price for:Each
Minimum: 1
Multiple: 1
$41.70 ($47.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2961
Order Code2827690
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric270mm
Impedance8ohm
Power Rating Nom140W
External Width - Metric-
Resonant Frequency54.4Hz
Sound Pressure Level (SPL)91dB
External Diameter - Imperial10.63"
External Width - Imperial-
Product Dimensions260mm x 102mm
Frequency Range50Hz to 3kHz
Frequency Response Min52Hz
Temperature Grade-
Frequency Response Max4kHz
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric146mm
External Length - Imperial-
External Depth - Imperial5.748"
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-
Sound Pressure Level (SPL)
91dB
External Width - Imperial
-
Frequency Range
50Hz to 3kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
-
External Depth - Metric
146mm
External Depth - Imperial
5.748"
External Diameter - Metric
270mm
Power Rating Nom
140W
Resonant Frequency
54.4Hz
External Diameter - Imperial
10.63"
Product Dimensions
260mm x 102mm
Frequency Response Min
52Hz
Frequency Response Max
4kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.108067